125-position, 5-row, 25-column male header with 2mm pitch, designed for through-hole mounting. Features gold and tin plated bronze contacts, a 1.5A current rating, and a 500V voltage rating. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. This RoHS compliant component is straight in orientation and utilizes press-fit termination.
TE Connectivity 5646731-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.