6-position, 1-port right-angle power connector with 2mm pitch. Features gold-plated bronze contacts, 250V voltage rating, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a grey housing and UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 5646956-4 technical specifications.
| Color | Grey |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold, Tin |
| Depth | 22.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | UPM (Universal Power Modules) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646956-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.