TE Connectivity 5646956-6 technical specifications.
| Color | Grey |
| Contact Material | Gold |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 3mm |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646956-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.