TE Connectivity 564761-000 technical specifications.
| Color | Natural |
| Diameter | 0.3inch |
| Length | 0.75inch |
| Package Quantity | 100 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 564761-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.