80 Position, 40 Contact Card Edge Connector with a 1.27mm pitch, straight, female gender, and solder termination. Features a 1A contact current rating, gold/tin/lead/bright plating over nickel underplate, and a thermoplastic insulation material. Designed for 1.78mm card thickness with through-hole mounting and vertical PCB orientation. Operating temperature range of -55°C to 85°C, with a 203V voltage rating.
TE Connectivity 5650090-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| Current Rating | 1A |
| Depth | 8.89mm |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Length | 59.44mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 203V |
| Width | 15.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650090-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.