132-position, 2-row female header assembly with a 0.05-inch pitch, designed for board-to-board applications. Features gold, tin, lead, bright plating over bronze contacts with a 1A current rating and 203V AC voltage rating. Through-hole mounting with vertical PCB orientation and integrated alignment and retention. Operates within a -55°C to 85°C temperature range, compliant with ELV and RoHS standards.
TE Connectivity 5650091-2 technical specifications.
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650091-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.