182-position, 2-row female header assembly with a 0.05-inch pitch, designed for board-to-board connectivity. Features gold-plated bronze contacts with a 1A current rating and 0.1-inch post length, mounted vertically via through-hole termination. Housing is brown thermoplastic, with a 0.55-inch height and 0.062-inch card thickness compatibility. Includes PCB mount alignment and retention, operating between -55°C and 85°C, and is RoHS and ELV compliant.
TE Connectivity 5650092-1 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650092-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.