
182-position, 2-row straight card edge connector with a 1.27mm pitch. Features gold, tin, lead, bright plating on bronze contacts, rated for 1A current. Designed for 1.78mm card thickness with solder termination and through-hole mounting. Operating temperature range from -55°C to 85°C, with thermoplastic insulation and nickel underplate. Includes PCB mount alignment and retention.
TE Connectivity 5650092-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 182 |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650092-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.