80-position, 2-row female header assembly for board-to-board applications. Features a 0.05-inch pitch and 3.56mm contact post length, designed for 0.062-inch card thickness. Through-hole mounting with vertical PCB orientation and integrated PCB mount retention and alignment. Contact material is bronze with gold, tin, lead, and bright plating, and nickel underplate. Operating temperature range is -55°C to 85°C.
TE Connectivity 5650181-2 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650181-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.