64-position, 3-row receptacle header for board-to-board applications. Features a 2.54mm pitch and straight, through-hole mounting orientation. Copper alloy contacts with gold and tin plating offer a 1.5A current rating and 400 mating cycles. Operating temperature range from -67°C to 221°C with a 250V AC voltage rating. UL, CSA, and IEC approvals, with UL94 V-0 flammability. Polymer insulation and grey housing.
TE Connectivity 5650458-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.49mm |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.95mm |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 5650458 |
| Shell Size | C |
| Tail Length | 2.49mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650458-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.