TE Connectivity 56504614 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 10.49mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 2.79mm |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 56504614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.