
96-position, 3-row, 16-column Eurocard header receptacle for signal applications. Features a 2.54mm pitch and 0.1inch row spacing, with a 1.5A contact current rating and 250V operating voltage. Constructed with a copper alloy contact material plated in gold and tin, housed in grey UL94 V-0 rated polymer. Through-hole mount design with straight orientation and solder termination, suitable for 0.062inch PCB thickness. Operating temperature range from -67°C to 221°C.
TE Connectivity 5650470-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.45inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 4.572mm |
| Length | 95mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | R |
| Tail Length | 0.18inch |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650470-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
