
96-position, 3-row backplane connector with a 2.54mm pitch, designed for signal applications. Features right-angle, solder termination with a 2.65mm contact post length and 0.118 inch tail length. Contact material is copper alloy with gold and tin plating, rated for 1.5A and 250V operating voltage. Housing is white polymer with a grey insulator, meeting UL94 V-0 flammability rating and RoHS compliance. Operating temperature range is -67°C to 221°C.
TE Connectivity 5650473-5 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | White |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.65mm |
| Length | 94mm |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | C |
| Tail Length | 0.118inch |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650473-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
