TE Connectivity 5650473-6 technical specifications.
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650473-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.