TE Connectivity 5650479-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Gold, Tin |
| Depth | 11.1mm |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 54.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650479-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.