
50-position, 2-row board-to-board connector assembly featuring a 0.05-inch pitch and straight, vertical PCB mounting orientation. This through-hole connector offers a 1A contact current rating with gold, tin, lead, and bright plating over a nickel underplate on bronze contacts. The brown housing is constructed from glass insulation, with a maximum operating temperature of 85°C and a minimum of -55°C. Features include PCB mount alignment and retention, with solder termination.
TE Connectivity 5650719-1 technical specifications.
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650719-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
