TE Connectivity 5650720-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 194 |
| Number of Rows | 2 |
| Package Quantity | 35 |
| RoHS Compliant | Yes |
| Series | Standard Edge .050 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.