64-position vertical backplane connector with a 2.54mm pitch and 3 rows. Features press-fit termination and through-hole mounting for PCB integration. Offers 1.5A contact current rating with gold and tin plating on copper alloy contacts. Includes mating alignment and PCB mount retention for secure connections.
TE Connectivity 5650850-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Height | 11.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Tail Length | 0.19inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650850-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.