
64-position, 2-row straight backplane connector with 2.54mm pitch. Features press-fit termination and through-hole mounting for vertical PCB orientation. Copper alloy contacts with gold and tin plating offer a 1.5A current rating. Operates within a -67°C to 221°C temperature range and supports up to 250V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5650865-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 3.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 0.19inch |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650865-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.