Right-angle, through-hole mounted receptacle for board-to-board applications. Features 48 contacts across 3 rows and 16 columns with a 2.54mm pitch. Constructed with a grey polymer housing and copper alloy contacts plated with gold and tin. Operates within a temperature range of -55°C to 125°C with a 250V voltage rating and 400 mating cycles. Compliant with RoHS and ELV standards, UL94 V-0 flammability rating.
TE Connectivity 5650868-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 17.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.24mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650868-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.