48-position, 3-row right-angle backplane connector with 2.54mm pitch. Features copper alloy contacts with gold and tin plating, and a grey polymer housing. Rated for -55°C to 125°C operating temperature and UL94 V-0 flammability. Termination is solder, with a 2.79mm contact post length. RoHS and ELV compliant.
TE Connectivity 5650868-9 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Length | 2.79mm |
| Length | 53.24mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650868-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.