64-contact, right-angle, two-part Euroconnector receptacle designed for board-to-board applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and a 2.79mm contact post length. Rated for 250V AC, with a mating cycle of 400 and operating temperatures from -55°C to 125°C. Through-hole mounting with a polymer insulation material and UL94 V-0 flammability rating.
TE Connectivity 5650870-4 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.88mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5650870 |
| Tail Length | 2.79mm |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650870-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.