TE Connectivity 5650874-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 114.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650874-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.