96-position, 3-row Eurocard backplane connector featuring a 2.54mm pitch and right-angle, through-hole solder termination. Constructed with a grey polymer housing and bronze contacts with gold plating, this connector offers a wide operating temperature range of -55°C to 125°C and a maximum voltage rating of 250V AC. Designed for robust PCB mounting with retention, it meets UL94 V-0 flammability standards and is RoHS compliant.
TE Connectivity 5650895-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.79mm |
| Depth | 17.58mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.88mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650895-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.