Right-angle, male pin header for board-to-board connectivity, featuring 120 positions across 3 rows with a 2.54mm pitch. This Eurocard series component offers a 1.5A contact current rating, gold and tin plated copper alloy contacts, and a 2.65mm contact post length. Constructed with a grey polymer housing, it operates within a -67°C to 221°C temperature range and supports up to 250V AC. Designed for through-hole mounting, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5650906-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| Depth | 12.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 2.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650906-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.