TE Connectivity 5650909-5 technical specifications.
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 5650909 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650909-5 to view detailed technical specifications.
No datasheet is available for this part.