48-position, 3-row vertical backplane connector with a 2.54mm pitch. Features press-fit termination and through-hole mounting for secure PCB integration. Copper alloy contacts with gold and tin plating ensure reliable conductivity, rated for 1.5A. Operating temperature range from -67°C to 221°C. UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5650917-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.521inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.45inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Tail Length | 0.521inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650917-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.