150-position, 3-row straight pin header for wire-to-board applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and a 0.521-inch contact post length. Designed for through-hole mounting with press-fit termination and vertical PCB mounting orientation. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5650923-5 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.521inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.00045inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.03um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 0.00045inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650923-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.