
64-position, 3-row straight male backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, a grey polymer housing, and a solder termination. Designed for wire-to-board applications, it offers a mating cycle rating of 400 and operates within a temperature range of -55°C to 125°C. This through-hole mount connector is UL94 V-0 flammability rated and compliant with RoHS and ELV directives.
TE Connectivity 5650933-5 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 95mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Cycles | 400 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.03um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 5650933 |
| Shell Size | R |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650933-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.