64-position, 3-row straight male header for wire-to-board applications. Features brass contacts with tin plating and a 0.18-inch contact post length. Through-hole mount with a 2.54mm pitch and row spacing, designed for 1.57mm PCB thickness. Rated for 400 mating cycles and operates from -55°C to 125°C, with UL94 V-0 flammability. Grey polymer insulation and solder termination.
TE Connectivity 5650934-5 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 0.18inch |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.453inch |
| Insulation Diameter | 0.13inch |
| Insulation Material | Polymer |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 3.3um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 5650934 |
| Tail Length | 0.179inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650934-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.