32-position, 1-row, straight, through-hole mounted header for signal applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and 1.5A current rating. Housing is grey polymer with UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. Lead-free and RoHS compliant.
TE Connectivity 5650936-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 4.572mm |
| Length | 54.36mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 0.1729inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650936-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.