64-position, 3-row right-angle male header for board-to-board applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and 2.65mm contact post length. Rated for 1.5A and 250V AC, with a maximum operating temperature of 125°C. Through-hole mount design with a grey polymer housing, compliant with UL and CSA approvals, RoHS, and ELV standards.
TE Connectivity 5650945-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.65mm |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 94mm |
| Make First / Break Last | Yes |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.0762um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.199inch |
| Series | Eurocard |
| Shell Size | C |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650945-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.