32-position, 3-row right-angle backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold and tin plating, a 2.65mm contact post length, and a 0.003um plating thickness. Operates within a -55°C to 125°C temperature range and has a 250V AC maximum voltage rating. The grey polymer housing is UL94 V-0 flammability rated and mounts via through-hole termination with solder. Includes make-first/break-last functionality and mating alignment.
TE Connectivity 5650978-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.65mm |
| Depth | 12.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.003um |
| RoHS Compliant | Yes |
| Row Spacing | 0.099inch |
| Series | Eurocard |
| Tail Length | 0.118inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650978-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.