64-position, 3-row straight female backplane connector with 2.54mm pitch. Features copper alloy contacts with gold and tin plating, a 0.13-inch contact post length, and 3.3mm tail length for solder termination. Operating temperature range of -55°C to 125°C with a 250V AC max voltage rating. UL94 V-0 flammability rating and lead-free construction. Designed for vertical PCB mounting with through-hole termination and includes mating alignment and PCB mount retention.
TE Connectivity 5650983-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.003um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650983-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.