TE Connectivity 566053-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 13.59mm |
| Package Quantity | 1 |
| Plating | Tin |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 566053-1 to view detailed technical specifications.
No datasheet is available for this part.