TE Connectivity 566427-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 1.06inch |
| Length | 70mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Shielding | Unshielded |
| Width | 41mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 566427-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.