TE Connectivity 5678009-1 technical specifications.
| Contact Finish - Mating | Gold or Gold-Palladium |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5678009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.