TE Connectivity 568905-000 technical specifications.
| Color | White |
| Conductor Diameter | 0.047inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.5267mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FLHTC0311 |
| Strand Size | 30AWG |
| Stranding | 19 x 30 |
| Voltage Rating | 600V |
| Weight | 9.45kg |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 568905-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.