TE Connectivity 569256-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.