Shielded, right-angle RJ45 connector featuring 6 ports and 8 positions per port. Constructed with black bronze contacts plated in gold, it offers a 2.54mm pitch and a 3.56mm tail length for solder termination. Operating within a -40°C to 85°C temperature range, this UL94 V-0 rated component is designed for through-hole mounting and is ELV compliant.
TE Connectivity 569261-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
