Shielded, right-angle RJ45 connector with 16 ports and 128 positions. Features gold-plated bronze contacts, 2.54mm pitch, and solder termination with a 3.56mm tail length. Operates within a temperature range of -40°C to 85°C and boasts UL94 V-0 flammability rating. Housing is black, and the component is lead-free.
TE Connectivity 569264-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.