RJ45 connector, 8 positions, 8 contacts, straight orientation, through-hole mount with 2.54mm pitch. Features bronze contacts with gold plating, a 16.5mm height, and 3.18mm tail length. Rated for 150V AC, this unshielded, female connector is UL94 V-0 flammability rated and ELV compliant. It includes panel mount retention and is supplied in tray packaging.
TE Connectivity 569284-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Keyed | No |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 152 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.