TE Connectivity 569332-1 technical specifications.
| Body Material | Polyphenylene |
| Color | Grey |
| Depth | 11.23mm |
| ELV | Compliant |
| Length | 15.24mm |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.