TE Connectivity 569335-1 technical specifications.
| Lead Free | Lead Free |
| Length | 98.5mm |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.