TE Connectivity 569336-1 technical specifications.
| Color | Brown |
| Depth | 47.4mm |
| Material | Thermoplastic |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.