TE Connectivity 569523-2 technical specifications.
| Color | Beige |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 0.61m |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569523-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.