Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts for Cat 3 Ethernet applications. This through-hole mount component offers a 2.54mm pitch and a 12-terminal configuration with gold-plated bronze contacts. Operating within a -40°C to 85°C temperature range, it supports up to 150V AC and has a UL94 V-0 flammability rating. Panel mount retention is included, and the connector is supplied in a tray package.
TE Connectivity 569564-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Height | 13.64mm |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 569564-1 to view detailed technical specifications.
No datasheet is available for this part.