TE Connectivity 569579-2 technical specifications.
| Color | Black |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 6inch |
| Material | Brass |
| Series | Certi-Seal™ |
| Termination | Crimp |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569579-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.