TE Connectivity 569597-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mount | Wall |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569597-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
