TE Connectivity 569851-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 110Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569851-1 to view detailed technical specifications.
No datasheet is available for this part.